help desk software
DATA SHEET

969M101-24-3TPS

Cicoil

Flat Ribbon Cable - 6 (3 Pair Twisted) Conductors - 24 AWG - 12 kV - 8 A - Shielded - Hi-Flex - 25.0' (7.62m) Length - Clear Color. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cicoil
Part No:
969M101-24-3TPS
RoHS:
Yes
HTS:
8536694051
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The CICOIL part 969M101-24-3TPS is a versatile and high-performance flat cable designed for a wide range of applications. Featuring 24 conductors, this cable is capable of handling multiple signals and power transmission with efficiency and reliability.The 969M101-24-3TPS cable is built using CICOIL's unique extrusion technology, which ensures excellent flexibility and durability. It is resistant to abrasion, chemicals, and extreme temperatures, making it suitable for use in harsh and demanding environments.With a compact and lightweight design, this cable is easy to install and route, saving time and effort. Its twisted pair construction helps to minimize crosstalk and interference, ensuring accurate and reliable signal transmission. The 969M101-24-3TPS cable is ideal for use in various industries, including aerospace, medical, robotics, and telecommunications. It is compatible with a wide range of connectors and is designed to meet the highest quality standards.Trust CICOIL's 969M101-24-3TPS cable for your critical applications, where superior performance, flexibility, and durability are required.
Search Keywords:
969M101243TPS
IN STOCK: 125
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.14
$24.140
10
$21.54
$215.400
25
$20.90
$522.500
50
$20.29
$1,014.500
100
$19.18
$1,918.000
250
$18.67
$4,667.500
500 +
$18.39
$9,195.000
Tools/3D Models
Product Guides