10-141
Cinch / Cinch Connectivity SolutionsBarrier Block - 10 Circuits - 20 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AWG - Screws Top Termination - Chassis, Panel Mount - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
10-141
Alias/AKA:
3541110001
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.13 mm
Number of Circuits:
10
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Wire Size:
14 AWG
Operating Temperature:
-48 to 148 °C
The CINCH / CINCH Connectivity Solutions part 10-141 is a high-quality barrier strip designed for reliable and efficient electrical connections. With 10 poles and 20 positions, it provides ample capacity for multiple wiring applications. Equipped with 6-32 screws, installation is secure and hassle-free. The ST panel mount ensures easy integration into panels or equipment chassis. With a maximum current rating of 20A, this barrier strip is perfect for power transmission and distribution systems. Enjoy the peace of mind that comes with using a trusted and durable connectivity solution for your electrical projects.
Search Keywords:
10141
IN STOCK:
1,254
Ships today, if you order in
On Order:
500
can ship 1/22/25
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$9.95
$49.750
25
$9.02
$225.500
50
$8.61
$430.500
100
$8.36
$836.000
250
$7.90
$1,975.000
500
$7.69
$3,845.000
1,000
+
$7.58
$7,580.000
Product Guides
Accessories
MS-10-141
Connector Accessories Marker Strip Straight
Y-141
Solder Terminal 16AWG 7.92mm
141J
Conn Jumper 2 POS ST
141J-1
Barrier Block Jumper - 2 Positions - 0.438" (11.12mm) Pitch - Around Barrier, Ring Tongue ...
QC-1
Quick Clamp Terminal for 141, 541 Series Barrier Blocks Brass - Tin Plating - 6-32x5/16 - ...
W-141
CUSTOMERS
ALSO BOUGHT
206038-1
Circular Connector - CPC Series 2 - Panel Mount Receptacle - 28 Contacts - Thermoplastic B...
3051-BL005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Blue - 300VAC - 30.48m (100ft)/Spool
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.