10-142
Cinch / Cinch Connectivity SolutionsConn Barrier Strip 20 POS 14.3mm Screw ST Panel Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
10-142
Alias/AKA:
3551110001
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Number of Circuits:
10
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30 A
Wire Size:
10 AWG
Operating Temperature:
-48 to 148 °C
The CINCH / CINCH CONNECTIVITY SOLUTIONS part 10-142 is a high-quality Conn Barrier Strip with 20 positions and a 14.3mm spacing for easy wire connections. Featuring a durable screw termination and a secure panel mount design, this connector is capable of handling up to 30A of current, making it ideal for a wide range of industrial and commercial applications.
Search Keywords:
10142
IN STOCK:
17
Ships today, if you order in
On Order:
500
can ship 1/22/25
MOQ for out of Stock Qty:
250
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$17.47
$17.470
50
$14.00
$700.000
100
$13.59
$1,359.000
250
$13.32
$3,330.000
500
$13.06
$6,530.000
750
$12.92
$9,690.000
1,000
+
$12.80
$12,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
12-140
Barrier Block - 12 Circuits - 24 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AW...
1123721-2
ECONOMY POWER CONN REC CONT
M24308/25-9F
Connector Accessories Male Screw Lock Straight
2-142
Conn Barrier Strip 4 POS 14.3mm Screw ST Panel Mount 30A
PDUMV15NETLX
PDU Single-Phase Monitored 120V 1.4kW 10ft Cord 49Inch Height 0U Rack Mount