11-141
Cinch / Cinch Connectivity SolutionsBarrier Strip - 11 Pole 22 Position - 6-32 Screw - ST Panel Mount - 20A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
11-141
Alias/AKA:
3541111001
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.13 mm
Number of Circuits:
11
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Wire Size:
14 AWG
Operating Temperature:
-48 to 148 °C
Barrier Strip - 11 Pole 22 Position - 6-32 Screw - ST Panel Mount - 20A
Search Keywords:
11141
IN STOCK:
59
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$15.85
$79.250
50
$9.48
$474.000
100
$9.11
$911.000
250
$7.76
$1,940.000
500
$7.48
$3,740.000
750
$7.40
$5,550.000
1,000
+
$7.19
$7,190.000
Product Guides
CUSTOMERS
ALSO BOUGHT
S-8001-1
Fuse Block 25A 300VDC/300VAC Solder Lug Bolt
141J-1
Barrier Block Jumper - 2 Positions - 0.438" (11.12mm) Pitch - Around Barrier, Ring Tongue ...
PX0811
Connector Accessories Sealing Cap Straight
10EEA2
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount
30-132-0
Connector Accessories Hood Plastic Gray 25 POS