help desk software
DATA SHEET

1-140

Cinch / Cinch Connectivity Solutions

Conn Barrier Strip 2 POS Screw ST Panel Mount 15A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
1-140
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Wire Size:
16 AWG
Operating Temperature:
-48 to 148 °C
Conn Barrier Strip 2 POS Screw ST Panel Mount 15A
Search Keywords:
1140
IN STOCK: 321
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$8.61
$25.830
50
$2.67
$133.500
100
$2.54
$254.000
250
$2.39
$597.500
500
$2.32
$1,160.000
1,000 +
$2.21
$2,210.000
Tools/3D Models
Product Guides