13-140
Cinch / Cinch Connectivity SolutionsConn Barrier Strip 26 POS 9.53mm Screw ST Panel Mount 15A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
13-140
Alias/AKA:
3531113001
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.53 mm
Number of Circuits:
13
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Wire Size:
16 AWG
Operating Temperature:
-48 to 148 °C
Conn Barrier Strip 26 POS 9.53mm Screw ST Panel Mount 15A
Search Keywords:
13140
IN STOCK:
53
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$17.86
$89.300
50
$14.11
$705.500
100
$13.68
$1,368.000
250
$13.55
$3,387.500
500
$13.40
$6,700.000
750
$13.27
$9,952.500
1,000
+
$13.14
$13,140.000
Product Guides