14-141
Cinch / Cinch Connectivity SolutionsBarrier Strip - 14 Pole 28 Position - 6-32 Screw - ST Panel Mount - 20A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
14-141
Alias/AKA:
3541114001
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.13 mm
Number of Circuits:
14
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Wire Size:
14 AWG
Operating Temperature:
-48 to 148 °C
Barrier Strip - 14 Pole 28 Position - 6-32 Screw - ST Panel Mount - 20A
Search Keywords:
14141
IN STOCK:
423
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$7.63
$38.150
50
$7.03
$351.500
100
$6.96
$696.000
250
$6.90
$1,725.000
500
$6.82
$3,410.000
750
$6.75
$5,062.500
1,000
+
$6.68
$6,680.000
Product Guides
Accessories
MS-14-141
Connector Accessories Marker Strip Straight
Y-141
Solder Terminal 16AWG 7.92mm
141J
Conn Jumper 2 POS ST
QC-1
Quick Clamp Terminal for 141, 541 Series Barrier Blocks Brass - Tin Plating - 6-32x5/16 - ...
W-141
141J-1
Barrier Block Jumper - 2 Positions - 0.438" (11.12mm) Pitch - Around Barrier, Ring Tongue ...
CUSTOMERS
ALSO BOUGHT
7810K1
Switch Toggle - ON None ON - DPDT - Square Lever - Screw - 20A - 250VAC - 250VDC - Panel M...
1201442
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on...
219DXBP-24VDC
Electromechanical Relay 24VDC 10A 4PST-NO/DPST-NC (76.4x36.8x83.7)mm Plug-In General Purpo...