142J-2
Cinch / Cinch Connectivity SolutionsTerminal Block Jumper - 2 Positions - 0.563" (14.30mm) Pitch - Around Barrier, Spade - For Use With 142 Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
142J-2
Alias/AKA:
4221311028-202
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Jumper
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The CINCH / CINCH Connectivity Solutions part 142J-2 is a reliable and efficient conn jumper with 2 positions and a ST connector. It is designed to establish a seamless and secure connection between devices, providing high-quality performance for various applications. With its durable construction and precise engineering, this conn jumper ensures a stable and consistent signal transmission. Whether for industrial, commercial, or consumer use, the 142J-2 is the perfect choice for connecting devices and ensuring reliable data and power transfer.
Search Keywords:
142J2
IN STOCK:
6,086
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
25
$1.240
$31.000
250
$0.973
$243.250
500
$0.882
$441.000
1,000
$0.771
$771.000
3,000
$0.744
$2,232.000
5,000
$0.737
$3,685.000
8,000
$0.730
$5,840.000
10,000
+
$0.722
$7,220.000
Product Guides