18-141
Cinch / Cinch Connectivity SolutionsBarrier Block - 18 Circuits - 36 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AWG - Screws Top Termination - Chassis, Panel Mount - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
18-141
Alias/AKA:
3541118001
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.13 mm
Number of Circuits:
18
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Wire Size:
14 AWG
Operating Temperature:
-48 to 148 °C
The CINCH / CINCH Connectivity Solutions part 18-141 is a high-quality barrier strip designed for efficient electrical connections. It features 18 poles and 36 positions, making it capable of handling multiple connections simultaneously. The strip is secured using 6-32 screws and can be easily mounted on ST panels. With a maximum current rating of 20A, this barrier strip ensures reliable and safe electrical connections for various applications.
Search Keywords:
18141
IN STOCK:
2,356
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$24.15
$120.750
50
$18.66
$933.000
100
$17.89
$1,789.000
250
$17.67
$4,417.500
500
$13.75
$6,875.000
750
$13.61
$10,207.500
1,000
+
$13.48
$13,480.000
Product Guides
Accessories
MS-18-141
Connector Accessories Marker Strip Straight
Y-141
Solder Terminal 16AWG 7.92mm
W-141
QC-1
Quick Clamp Terminal for 141, 541 Series Barrier Blocks Brass - Tin Plating - 6-32x5/16 - ...
141J
Conn Jumper 2 POS ST
141J-1
Barrier Block Jumper - 2 Positions - 0.438" (11.12mm) Pitch - Around Barrier, Ring Tongue ...