20-140
Cinch / Cinch Connectivity SolutionsConn Barrier Strip 40 POS 9.53mm Screw ST Panel Mount 15A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
20-140
Alias/AKA:
3531120001
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.53 mm
Number of Circuits:
20
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Wire Size:
16 AWG
Operating Temperature:
-48 to 148 °C
The CINCH part number 20-140 is a Conn Barrier Strip with 40 positions, featuring a 9.53mm screw, ST panel mount. It is designed to provide secure and reliable connections for various electrical applications. With a maximum current rating of 15A, this barrier strip is capable of handling high power demands. Its panel mount design allows for easy installation on control panels and equipment. The 20-140 barrier strip is an ideal solution for industrial and commercial applications requiring a secure and efficient electrical connection.
Search Keywords:
20140
IN STOCK:
0
On Order:
1,000
can ship 12/25/24
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$12.90
$64.500
25
$11.88
$297.000
50
$11.76
$588.000
100
$11.65
$1,165.000
250
$11.53
$2,882.500
500
$10.67
$5,335.000
1,000
+
$9.57
$9,570.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-102387-2
64 MODIV HSG COMP DR .100 POL
1332280CH
Conn Power Splicer/Stud Blocks 8 POS Screw Cable Mount 510A
NGR20041BN00N
Rocker Switch Base - Rocker and Paddle Frame - Double Pole - ON-OFF-ON - Standard Contacts...
2967620
PLC-INTERFACE - consisting of PLC-BSC.../21 HC basic terminal block with screw connection ...
2702222
LED enclosure light - 24 V DC - color temperature 5000 K - length 375 mm - pivoting - can ...