2-140
Cinch / Cinch Connectivity SolutionsConn Barrier Strip 4 POS 9.53mm Screw ST Panel Mount 15A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
2-140
Alias/AKA:
3531102001
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.53 mm
Number of Circuits:
2
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Wire Size:
16 AWG
Operating Temperature:
-48 to 148 °C
The CINCH part 2-140 is a Conn Barrier Strip with 4 positions and a 9.53mm screw for secure connection. It is designed for panel mount installation and can handle up to 15A current. This barrier strip provides a reliable and efficient solution for connecting multiple wires in a variety of applications.
Search Keywords:
2140
IN STOCK:
697
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$7.993
$39.965
25
$6.144
$153.600
100
$5.528
$552.800
250
$4.878
$1,219.500
500
$4.552
$2,276.000
1,000
$4.227
$4,227.000
3,000
$4.185
$12,555.000
5,000
+
$4.143
$20,715.000
CUSTOMERS
ALSO BOUGHT
2FA53-73/TABS
Switch Toggle ON None OFF SPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with T...
5227726-2
ISOLATED BNC SOLDER JACK ASSY
66261-2
Contact - Multimate - Type XII Series - Pin - Crimp - 12 AWG - Gold Plated Contacts.
7282-3PG-300
3 Position Circular Connector - Receptacle - Male - Pins - Crimp - Gold
559-0103-007F
LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin