2-141
Cinch / Cinch Connectivity SolutionsBarrier Block - 2 Circuits - 4 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AWG - Screws Top Termination - Chassis, Panel Mount - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
2-141
Alias/AKA:
3541102001
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.13 mm
Number of Circuits:
2
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Wire Size:
14 AWG
Operating Temperature:
-48 to 148 °C
The CINCH / CINCH CONNECTIVITY SOLUTIONS part 2-141 is a barrier strip with 2 poles and 4 positions, designed for easy and efficient electrical connectivity. It features a 6-32 screw for secure and reliable connection, and a panel mount configuration for convenient installation on a variety of surfaces. With a maximum current rating of 20A, this barrier strip is capable of handling moderate to high power applications with ease. It is an ideal choice for industrial, automotive, and electronic applications where dependable and robust connections are required.
Search Keywords:
2141
IN STOCK:
1,845
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$7.796
$38.980
25
$5.922
$148.050
100
$4.966
$496.600
250
$4.654
$1,163.500
500
$4.224
$2,112.000
1,000
$3.922
$3,922.000
3,000
$3.873
$11,619.000
5,000
+
$3.835
$19,175.000
Accessories
MS-2-141
Connector Accessories Marker Strip Straight
Y-141
Solder Terminal 16AWG 7.92mm
W-141
QC-1
Quick Clamp Terminal for 141, 541 Series Barrier Blocks Brass - Tin Plating - 6-32x5/16 - ...
141J
Conn Jumper 2 POS ST
141J-1
Barrier Block Jumper - 2 Positions - 0.438" (11.12mm) Pitch - Around Barrier, Ring Tongue ...