help desk software
DATA SHEET

2-142

Cinch / Cinch Connectivity Solutions

Conn Barrier Strip 4 POS 14.3mm Screw ST Panel Mount 30A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
2-142
Alias/AKA:
3551102001
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Number of Circuits:
2
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30 A
Wire Size:
10 AWG
Operating Temperature:
-48 to 148 °C
The CINCH part 2-142 is a high-quality Conn Barrier Strip designed for reliable and secure electrical connections. With 4 positions and a screw termination, this strip provides a convenient and secure way to connect wires. The panel mount design allows for easy installation and the 14.3mm spacing ensures compatibility with common electrical components. Rated for 30A, this barrier strip is suitable for a wide range of electrical applications. Trust CINCH for exceptional quality and performance in connectivity solutions.
Search Keywords:
2142
IN STOCK: 341
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.45
$47.250
25
$7.78
$194.500
50
$7.13
$356.500
100
$6.77
$677.000
250
$6.15
$1,537.500
500
$5.83
$2,915.000
1,000
$5.52
$5,520.000
3,000 +
$5.40
$16,200.000
Tools/3D Models
Product Guides