help desk software
DATA SHEET

2501050307

Cinch / Cinch Connectivity Solutions

Conn Card Edge SKT 10 POS 3.96mm Solder Lug ST Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
2501050307
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Card Edge
Body Orientation:
Straight
Mounting:
Panel Mount
Termination Method:
Solder
Card Thickness:
1.8 mm
Pitch:
3.96 mm
Number of Contacts:
10
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn Card Edge SKT 10 POS 3.96mm Solder Lug ST Panel Mount
Search Keywords:
2501050307
  This product is discontinued, but still in stock
IN STOCK: 1,418
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.77
$78.850
100
$9.97
$997.000
250
$9.66
$2,415.000
500
$9.52
$4,760.000
1,000
$9.37
$9,370.000
1,500
$9.23
$13,845.000
2,000 +
$9.10
$18,200.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
50-10A-20
50-10A-20
VIEW PRODUCT
Tools/3D Models
Product Guides