help desk software
DATA SHEET

3551106001

Cinch / Cinch Connectivity Solutions

Conn Barrier Strip 12 POS 14.3mm Screw ST Panel Mount 30A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
3551106001
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Number of Circuits:
6
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30 A
Wire Size:
10 AWG
Operating Temperature:
-48 to 148 °C
The CINCH / CINCH CONNECTIVITY SOLUTIONS part 6-142 is a high-quality Conn Barrier Strip designed for easy and secure electrical connections. With 12 positions and a compact 14.3mm size, this screw terminal strip is perfect for various applications. It features a panel mount design that ensures stability and convenience during installation. Rated at 30A, this connector strip provides reliable and efficient power transmission. Trust CINCH / CINCH CONNECTIVITY SOLUTIONS to deliver top-notch connectivity solutions for your electronic needs.
Search Keywords:
3551106001
IN STOCK: 491
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.77
$68.850
25
$12.61
$315.250
50
$11.73
$586.500
100
$11.56
$1,156.000
250
$10.73
$2,682.500
500
$10.53
$5,265.000
1,000 +
$10.42
$10,420.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
6-142
6-142
VIEW PRODUCT
Tools/3D Models
Product Guides