help desk software
DATA SHEET

4-140-Y

Cinch / Cinch Connectivity Solutions

Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 15A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
4-140-Y
Alias/AKA:
3531804001
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
4
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Wire Size:
16 AWG
Operating Temperature:
-48 to 148 °C
CINCH / CINCH CONNECTIVITY SOLUTIONS part 4140Y is a high-quality, durable, and reliable connector that is specially designed for various industrial applications. This connector is made with superior materials and advanced technology, ensuring excellent performance and longevity.The part 4140Y features a compact design and is easy to install, making it ideal for space-constrained environments. It has a secure and stable connection, providing uninterrupted and reliable data transfer. With its robust construction, this connector can withstand challenging conditions, including extreme temperatures, vibrations, and exposure to harsh chemicals and solvents.This connector is designed for a wide range of applications, including industrial automation, telecommunications, aerospace, and transportation systems. It can be used to connect different devices, such as sensors, switches, actuators, and control units.CINCH / CINCH CONNECTIVITY SOLUTIONS part 4140Y is engineered to meet industry standards and regulations, ensuring compliance and compatibility with other equipment. It undergoes rigorous testing and quality control measures to guarantee the utmost performance and reliability. Trust this connector to provide secure and efficient connectivity solutions for your industrial needs.
Search Keywords:
4140Y
IN STOCK: 0
On Order:
500   can ship 1/22/25 
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$20.83
$104.150
50
$13.26
$663.000
100
$12.98
$1,298.000
250
$12.64
$3,160.000
500
$10.26
$5,130.000
750
$10.16
$7,620.000
1,000 +
$9.29
$9,290.000
Tools/3D Models
Product Guides