4-141
Cinch / Cinch Connectivity SolutionsBarrier Block - 4 Circuits - 8 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AWG - Screws Top Termination - Flange - Chassis, Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
4-141
Alias/AKA:
3541104001
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.13 mm
Number of Circuits:
4
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Wire Size:
14 AWG
Operating Temperature:
-48 to 148 °C
The CINCH / CINCH Connectivity Solutions part 4-141 is a high-quality barrier strip designed with 4 poles and 8 positions, making it perfect for various electrical connectivity needs. With a screw size of 6-32 and a simple panel mount, this barrier strip is easy to install and maintain. It can handle a current rating of up to 20A, making it suitable for applications that require robust power transmission. Trust CINCH to provide you with reliable and durable connectivity solutions for all your electrical projects.
Search Keywords:
4141
IN STOCK:
1,660
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$8.134
$40.670
25
$6.670
$166.750
100
$6.086
$608.600
250
$5.515
$1,378.750
500
$5.135
$2,567.500
1,000
$4.849
$4,849.000
3,000
$4.800
$14,400.000
5,000
+
$4.752
$23,760.000
Product Guides
Accessories
MS-4-141
Terminal Block Marker - 141 Series Barrier Blocks - Legend 1 to 4 - 0.438" (11.12mm) Pitch ...
Y-141
Solder Terminal 16AWG 7.92mm
W-141
QC-1
Quick Clamp Terminal for 141, 541 Series Barrier Blocks Brass - Tin Plating - 6-32x5/16 - ...
141J
Conn Jumper 2 POS ST
141J-1
Barrier Block Jumper - 2 Positions - 0.438" (11.12mm) Pitch - Around Barrier, Ring Tongue ...
CUSTOMERS
ALSO BOUGHT
102387-9
40 MODIV HSG COMP DR .100 POL
2-141
Barrier Block - 2 Circuits - 4 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AWG...
5227726-2
ISOLATED BNC SOLDER JACK ASSY
12-141
Barrier Block - 12 Circuits - 24 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 A...
022213-0000
Connector Guide Plate - Locator For D-Sub Connectors - 15 Position - Hardware Included.