help desk software
DATA SHEET

4221311025-202

Cinch / Cinch Connectivity Solutions

Conn Jumper 2 POS ST .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
4221311025-202
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Jumper
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The CINCH / CINCH CONNECTIVITY SOLUTIONS part 95B is a high-quality connector jumper with 2 positions and ST connectors. It is designed to provide a secure and reliable connection between devices, allowing for seamless data transmission. With its compact and durable construction, this connector jumper is suitable for various applications and ensures long-lasting performance.
Search Keywords:
4221311025202
  This product is discontinued, but still in stock
IN STOCK: 4,935
Ships today, if you order in
Minimum Order:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.683
$1.683
25
$1.530
$38.250
250
$1.199
$299.750
500
$1.109
$554.500
1,000
$0.983
$983.000
3,000
$0.942
$2,826.000
5,000
$0.929
$4,645.000
8,000
$0.920
$7,360.000
10,000 +
$0.910
$9,100.000
RECOMMENDED REPLACEMENT
95B
95B
VIEW PRODUCT
Tools/3D Models
Product Guides