50-10A-20
Cinch / Cinch Connectivity SolutionsConn Card Edge SKT 10 POS 3.96mm Solder Lug ST Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
50-10A-20
Alias/AKA:
2501050307
RoHS:
Yes
COO:
MX
Supplier Standard Pack
1
Type:
Card Edge
Body Orientation:
Straight
Mounting:
Panel Mount
Termination Method:
Solder
Card Thickness:
1.8 mm
Pitch:
3.96 mm
Number of Contacts:
10
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued
Conn Card Edge SKT 10 POS 3.96mm Solder Lug ST Panel Mount
Search Keywords:
5010A20
This product is discontinued, but still in stock
IN STOCK:
1,418
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$15.77
$78.850
100
$9.97
$997.000
250
$9.66
$2,415.000
500
$9.52
$4,760.000
1,000
$9.37
$9,370.000
1,500
$9.23
$13,845.000
2,000
+
$9.10
$18,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BXS012/1
Battery Holder 2-Cell AA Size (Glass/Polyester)/Nylon/Polycarbonate
5ER3
Single Phase EMC/EMI Line Filter - Two Stage - 5A - 250VAC - 50/60Hz - Wire Leads Input/Ou...
FFB0812SH-F00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 67.02CFM 48.6dB 80 X 80 X 25.4mm
A420-065804-00
DC Frame Solenoid