50-6A-20
Cinch / Cinch Connectivity SolutionsConn Card Edge SKT 6 POS 3.96mm Solder Lug ST Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
50-6A-20
Alias/AKA:
2500650307
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Card Edge
Body Orientation:
Straight
Mounting:
Panel Mount
Termination Method:
Solder
Card Thickness:
1.8 mm
Pitch:
3.96 mm
Number of Contacts:
6
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued
The 2500650307 is card edge connector ideal for applications involving vibration or board irregularities. eets applicable performance criteria of MIL-C-21097.
Search Keywords:
506A20
This product is discontinued, but still in stock
IN STOCK:
895
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$20.53
$102.650
50
$16.09
$804.500
100
$10.02
$1,002.000
250
$9.21
$2,302.500
500
$7.39
$3,695.000
750
$7.27
$5,452.500
1,000
+
$6.99
$6,990.000
Product Guides
CUSTOMERS
ALSO BOUGHT
9961-0464
Proximity Sensor NO PNP 2mm 10V to 30VDC 3-Pin
QCC306GR
Label - Calibration - Write On - Self Laminating - 15.9mm H x 44.5mm W - Vinyl - Green on ...
BZ-2RQ69
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
G2R-1-E-ASI-DC24
Power Relay 24VDC 16A SPDT(29x13x25.5)mm THT
T92P7D22-22
Electromechanical Relay 22VDC 40(NO)/3(NC)A DPST-NO (68.58mm 34.54mm 37.97mm) Panel Genera...