Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
50-GP-1B
RoHS:
Yes
Supplier Standard Pack
1000
Component Mounting Hole (Imperial):
N/A
Finish:
N/A
Dimension:
N/A
Color:
Black
Family:
50GP
Application Mounting Hole (Imperial):
N/A
Application Mounting Hole (Metric):
N/A
Board Thickness (Imperial):
0.062 in
Component Mounting Hole (Metric):
N/A
Board Thickness (Metric):
1.59 mm
Black Polypropylene Guide Card
Search Keywords:
50GP1B
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$3.62
$36.200
100
$1.95
$195.000
250
$1.85
$462.500
500
$1.39
$695.000
750
$1.30
$975.000
1,000
+
$1.27
$1,270.000
Product Guides