5-141
Cinch / Cinch Connectivity SolutionsBarrier Block - 5 Circuits - 10 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AWG - Screws Top Termination - Chassis, Panel Mount - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
5-141
Alias/AKA:
3541105001
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.13 mm
Number of Circuits:
5
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Wire Size:
14 AWG
Operating Temperature:
-48 to 148 °C
The CINCH / CINCH CONNECTIVITY SOLUTIONS part 5-141 is a 5-pole, 10-position barrier strip designed for easy and secure wiring connections. It features a 6-32 screw for convenient fastening and a ST panel mount for seamless integration into various panels and enclosures. With a high current rating of 20A, this barrier strip can handle heavy loads without any issues. It is a reliable and durable solution for applications that require efficient power distribution and wiring connectivity.
Search Keywords:
5141
IN STOCK:
682
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$11.85
$59.250
25
$7.89
$197.250
50
$7.01
$350.500
100
$6.61
$661.000
250
$5.99
$1,497.500
500
$5.57
$2,785.000
1,000
$5.26
$5,260.000
3,000
+
$5.21
$15,630.000
Accessories
MS-5-141
Connector Accessories Marker Strip Straight
Y-141
Solder Terminal 16AWG 7.92mm
W-141
QC-1
Quick Clamp Terminal for 141, 541 Series Barrier Blocks Brass - Tin Plating - 6-32x5/16 - ...
141J
Conn Jumper 2 POS ST
141J-1
Barrier Block Jumper - 2 Positions - 0.438" (11.12mm) Pitch - Around Barrier, Ring Tongue ...
CUSTOMERS
ALSO BOUGHT
209-1-1-53F-2-8-30-H
Circuit Breaker Magnetic 1Pole 30A 125VDC
1-66099-5
III+ PIN,18-16,TIN ,LP
IELHK11-1-72-50.0-01-V
Circuit Breaker Magnetic 2Pole 50A
205164-1
AMPLIMITE,ASY,PLUG,STD,109,2
211767-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts - Thermoplastic B...