6-140
Cinch / Cinch Connectivity SolutionsBarrier Block - 6 Circuits - 12 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AWG - Screws Top Termination - Chassis, Panel Mount - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
6-140
Alias/AKA:
3531106001
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.53 mm
Number of Circuits:
6
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Wire Size:
16 AWG
Operating Temperature:
-48 to 148 °C
CINCH Connectivity Solutions (formerly known as CINCH / Bel Fuse) is a leading global supplier of high-quality, high-performance connectors, enclosures, cable assemblies, and custom solutions for a wide range of industries, including telecommunications, data centers, industrial automation, and military applications. With over 100 years of experience and an extensive product portfolio, CINCH is dedicated to providing reliable and innovative solutions that meet the evolving needs of their customers. From standard connectors to custom-designed solutions, CINCH is your trusted partner for connectivity solutions that deliver exceptional performance, durability, and flexibility. Connect with CINCH today for all your connectivity needs.
Search Keywords:
6140
Possible Replacement options available. See Alternatives
IN STOCK:
3,404
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$10.00
$50.000
25
$8.77
$219.250
50
$7.80
$390.000
100
$7.35
$735.000
250
$6.66
$1,665.000
500
$6.20
$3,100.000
1,000
$5.66
$5,660.000
3,000
+
$5.57
$16,710.000
Product Guides