7030103002
Cinch / Cinch Connectivity SolutionsConn Wire to Wire PL 3 POS Solder Lug ST Cable Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
7030103002
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Wire to Wire
Body Orientation:
Straight
Gender:
PL
Mounting:
Cable Mount
Pitch:
N/A
Number of Contacts:
3
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
Conn Wire to Wire PL 3 POS Solder Lug ST Cable Mount
Search Keywords:
7030103002
This product is discontinued, but still in stock
IN STOCK:
766
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$10.15
$50.750
50
$9.07
$453.500
100
$8.83
$883.000
250
$8.74
$2,185.000
500
$8.65
$4,325.000
750
$8.57
$6,427.500
1,000
+
$8.48
$8,480.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides