Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
7030308001
RoHS:
Yes
Supplier Standard Pack:
1
Package Type:
Type:
Rectangular
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
PL
Number of Contacts:
8
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
Conn Rectangular M 8 POS Solder ST Thru-Hole
Search Keywords:
7030308001
This product is discontinued, but still in stock
IN STOCK:
68
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$24.39
$24.390
50
$21.21
$1,060.500
100
$20.99
$2,099.000
250
$20.78
$5,195.000
500
$20.57
$10,285.000
750
$20.37
$15,277.500
1,000
+
$20.17
$20,170.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS