8-140
Cinch / Cinch Connectivity SolutionsConn Barrier Strip 16 POS 9.53mm Screw ST Panel Mount 15A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
8-140
Alias/AKA:
3531108001
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.53 mm
Number of Circuits:
8
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Wire Size:
16 AWG
Operating Temperature:
-48 to 148 °C
The CINCH / CINCH CONNECTIVITY SOLUTIONS 8-140 Conn Barrier Strip is a 16-position terminal block featuring a 9.53mm pitch with screw terminals for easy connection. Designed for panel mounting, this high-quality barrier strip is rated for a maximum current of 15A, making it ideal for a variety of industrial and commercial applications.
Search Keywords:
8140
Possible Replacement options available. See Alternatives
IN STOCK:
712
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$13.38
$66.900
25
$7.43
$185.750
50
$7.11
$355.500
100
$6.90
$690.000
250
$6.73
$1,682.500
500
$6.64
$3,320.000
1,000
+
$6.57
$6,570.000
CUSTOMERS
ALSO BOUGHT
4-140
Barrier Block - 4 Circuits - 8 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AWG ...
7108MD9ABE
Miniature Toggle Switch - SP (On-None-Mom) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1...
9E-100
Mounting Bracket - Steel - Ohmite 200 / 210 / 270 Series Resistors - 25W / 50W / 75W.
ABMM-A-C
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) -...
L25J1K5E
Res Wirewound 1.5K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On