help desk software

95B

Cinch / Cinch Connectivity Solutions

Conn Jumper 2 POS ST .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
95B
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Package Type:
Type:
Jumper
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The CINCH / CINCH CONNECTIVITY SOLUTIONS part 95B is a high-quality connector jumper with 2 positions and ST connectors. It is designed to provide a secure and reliable connection between devices, allowing for seamless data transmission. With its compact and durable construction, this connector jumper is suitable for various applications and ensures long-lasting performance.
Search Keywords:
95B
IN STOCK: 5,609
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.943
$1.943
20
$1.766
$35.320
25
$1.602
$40.050
50
$1.526
$76.300
100
$1.450
$145.000
250
$1.298
$324.500
500
$1.190
$595.000
1,000 +
$0.944
$944.000
DOWNLOADS