DA-24658
Cinch / Cinch Connectivity SolutionsOne Piece Backshell - 15 Positions - Shell Size A - Flat Cable - 180° Cable Exit - Unshielded - Cable Clamp - Yellow Chromate. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
DA-24658
Alias/AKA:
2391422068
RoHS:
No
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
Type:
Junction Backshell
Shell Size:
A
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
39.89 x 31.75 mm
The Junction Backshell 180° A Shell Size is a high-quality and durable accessory designed for use with CINCH / CINCH CONNECTIVITY SOLUTIONS products. This backshell is perfect for creating a secure and reliable connection in various electrical and electronic applications. Its 180° design allows for easy installation and maintenance, while the A shell size ensures compatibility with a range of connectors. Manufactured using top-grade materials, this backshell offers excellent resistance to corrosion and provides superior protection against environmental hazards. Trust the Junction Backshell 180° A Shell Size for a seamless and hassle-free connection solution.
Search Keywords:
DA24658
IN STOCK:
5,518
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$14.10
$70.500
25
$9.29
$232.250
50
$8.54
$427.000
100
$8.23
$823.000
250
$8.01
$2,002.500
500
$7.90
$3,950.000
2,000
$7.82
$15,640.000
4,000
+
$7.74
$30,960.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
205556-2
D Sub Connector - DB9 - 9 Contacts - Plug - Crimp Pins Included - DE - AMPLIMITE 109 Serie...
205557-2
RECEPT ASSY,15 POSN,AMPLIMITE
205558-2
D Sub Connector Housing - 15 Positions - D Sub - DA - AMPLIMITE 109 Series - Plug - Steel ...
212618-1
CONTACT PIN ASSY.
PX0845/B
Conn USB 2.0 Type B F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port