DAUH-15P-FO
Cinch / Cinch Connectivity SolutionsConnector D-Subminature M 25 POS Crimp ST Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
DAUH-15P-FO
Alias/AKA:
702-03-15-005
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Housing
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
15
Operating Temperature:
-65 to 125 °C
The CINCH / CINCH CONNECTIVITY SOLUTIONS part DAUH-15P-FO is a high-quality connector that is designed to provide reliable and secure connections in a variety of applications. With its D-Subminature design, this connector is compact yet sturdy, making it perfect for space-constrained environments. It features 25 pins for easy and efficient data transmission and is crimped for a secure and long-lasting connection. The ST cable mount ensures simple installation and stability. Whether you are connecting computers, telecommunications equipment, or industrial machinery, the DAUH-15P-FO connector is the ideal choice for your connectivity needs.
Search Keywords:
DAUH15PFO
IN STOCK:
2,278
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$5.92
$29.600
100
$5.15
$515.000
250
$5.07
$1,267.500
500
$5.00
$2,500.000
1,000
$4.92
$4,920.000
1,500
$4.85
$7,275.000
2,000
+
$4.78
$9,560.000
Product Guides