DB-20962
Cinch / Cinch Connectivity SolutionsOne Piece Backshell - 25 Positions - Shell Size B - Round Cable - 180° Cable Exit - Unshielded - Cable Clamp - Yellow Chromate. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
DB-20962
Alias/AKA:
2391422018
RoHS:
No
COO:
MX
Supplier Standard Pack
1
Type:
Backshells
Shell Size:
B
Angular Function:
180 °
Body Material:
Carbon Steel
CINCH / CINCH Connectivity Solutions part DB20962 is a reliable and high-quality connector. It offers excellent connectivity and is designed to meet the demanding requirements of various industries, including telecommunications, aerospace, and defense. With its robust construction and exceptional performance, this connector ensures a secure and stable connection, even in harsh environments. It is easy to install and provides superior signal integrity and transmission, making it an ideal choice for critical applications. Choose CINCH / CINCH Connectivity Solutions part DB20962 for your connectivity needs and experience unmatched reliability and performance.
Search Keywords:
DB20962
IN STOCK:
999
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$6.57
$32.850
25
$5.61
$140.250
50
$5.55
$277.500
100
$5.43
$543.000
250
$5.34
$1,335.000
500
$5.29
$2,645.000
1,000
$5.24
$5,240.000
3,000
+
$5.18
$15,540.000
Product Guides