DB-24659
Cinch / Cinch Connectivity SolutionsOne Piece Backshell - 25 Positions - Shell Size B - Flat Cable Type - 180° Cable Exit - Shielded - Metal - Cable Clamp - Yellow. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
DB-24659
Alias/AKA:
2391422066
RoHS:
No
HTS:
8536694051
ECCN:
EAR99
Supplier Standard Pack
2000
Type:
Junction Backshell
Shell Size:
B
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
52.78 x 38.89 x 14.68 mm
The DB-24659 is a Junction Backshell designed to provide a secure and reliable connection for electronic devices. With a 180° rotation capability, this backshell is suitable for applications requiring cable entry in tight spaces. Manufactured with high-quality clear chromate over zinc steel, it offers excellent durability and resistance to corrosion. Trust the DB-24659 to ensure a safe and efficient connection for your electronic components.
Search Keywords:
DB24659
IN STOCK:
2,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$13.46
$67.300
100
$9.44
$944.000
250
$8.24
$2,060.000
500
$7.74
$3,870.000
1,000
$6.84
$6,840.000
1,500
$6.74
$10,110.000
2,000
+
$6.64
$13,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
212618-1
CONTACT PIN ASSY.
175218-2
DYNAMIC REC CONTACT L L/P
178289-3
3.81 DYNAMIC REC HSG 6P D--D
DA-24658
One Piece Backshell - 15 Positions - Shell Size A - Flat Cable - 180° Cable Exit - Unshiel...
D20419
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium