DBUH-25P-FO
Cinch / Cinch Connectivity SolutionsD-Shaped Connector Housing - Plug for Male Contacts - 25 Positions - Shell Size 3 (B) - 5 A - Steel, Clear Chromate Plated Zinc. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
DBUH-25P-FO
Alias/AKA:
702-03-25-005
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Housing
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
25
Operating Temperature:
-65 to 125 °C
The CINCH / CINCH CONNECTIVITY SOLUTIONS part DBUH-25P-FO is a connector housing designed to be used with 25-position crimp connectors. It features a cable mount design and is compatible with ST cables. This connector housing is easy to install and provides a secure and reliable connection for various applications.
Search Keywords:
DBUH25PFO
IN STOCK:
1,102
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$6.230
$31.150
100
$5.196
$519.600
250
$5.144
$1,286.000
500
$5.093
$2,546.500
1,000
$4.810
$4,810.000
1,500
$4.762
$7,143.000
2,000
+
$4.714
$9,428.000
Product Guides
CUSTOMERS
ALSO BOUGHT
030-1953-000
D-Sub Contact - Female Socket - Machined - 20 to 24 AWG - Copper Contact With Gold Finish ...
34561384
Threaded Insert - Steel Zinc-Plated - 431.3mmL x 5mmH x 2mmD
69004127
LED Bi-Color Green/Red 2-Pin
30845253
Perforated strip - Aluminium - 1 mm
DBUH-25S-FO
Connector D-Subminature M 25 POS Crimp ST Cable Mount