DC-19977-3
Cinch / Cinch Connectivity SolutionsD-subminiature - Junction Backshell - Metal - Right Angle Clamp
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
DC-19977-3
RoHS:
No
Supplier Standard Pack
1
Type:
Junction Backshell
Shell Size:
C
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
69.04 x 30.96 x 12.29 mm
Life Cycle:
Discontinued & Replaced
The DC-19977-3 is a D-subminiature metal junction shell, with right angle clamp. Shell is made of zinc-plated low carbon steel. Clamps are made of zinc-plated steel. Shell size is C.
Search Keywords:
DC199773
This product is discontinued, but still in stock
IN STOCK:
1,638
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$19.92
$39.840
25
$5.83
$145.750
50
$5.54
$277.000
100
$5.21
$521.000
250
$4.95
$1,237.500
500
$4.71
$2,355.000
1,000
+
$4.48
$4,480.000
Product Guides