DD-24661-34
Cinch / Cinch Connectivity SolutionsConnector Accessories - Junction Shell Straight - 50 PIN .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
DD-24661-34
Alias/AKA:
7024950005
RoHS:
Yes
COO:
MX
Supplier Standard Pack
1
Package Type:
Type:
Shell
Operating Temperature:
N/A
Dimension:
66.68 x 17.45 x 42.06 mm
Life Cycle:
Discontinued & Replaced
CINCH, a leading provider of connectivity solutions, offers a wide range of innovative and reliable products to meet the demanding needs of various industries. With their expertise in engineering and manufacturing high-quality connectors, cable assemblies, and custom solutions, they enable seamless communication and power transfer in diverse applications. From aerospace and defense to industrial and medical, CINCH Connectors is committed to delivering exceptional performance, durability, and flexibility for all your connectivity requirements. Trust CINCH for dependable and efficient solutions that connect the world.
Search Keywords:
DD2466134
This product is discontinued, but still in stock
IN STOCK:
829
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$9.68
$48.400
50
$8.14
$407.000
100
$7.95
$795.000
250
$7.81
$1,952.500
500
$7.59
$3,795.000
750
$7.51
$5,632.500
1,000
+
$7.44
$7,440.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-747948-8
KIT,PLUG,25P,HDE,SHLD ENCLSRE
194032-6
Power Contact - Socket - 10 AWG (5.26 mm²) Wire Size - 160A - 250 VAC - Silver Finish - Cr...
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
194242-1
AMPOWER HOUSING,PLUG,43 POS
208489-1
16 Position Circular Connector Receptacle Housing Panel Mount