DE-24657
Cinch / Cinch Connectivity SolutionsJunction Backshell 180° E Shell Size Clear Chromate Over Zinc Steel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
DE-24657
Alias/AKA:
239-14-23-030
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Type:
Junction Backshell
Shell Size:
E
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
30.56 x 30.96 x 14.68 mm
The DE-24657 Junction Backshell is a versatile 180° E shell size backshell designed to provide a secure and reliable connection for your electrical and electronic components. Made of durable steel with a clear chromate over zinc coating, this backshell offers excellent corrosion resistance and protection against environmental factors. It is specifically engineered to fit and complement DE connectors, ensuring a perfect fit and maximum performance. With its compact design and easy installation, the DE-24657 backshell is a preferred choice for applications that require a reliable and space-efficient connection solution.
Search Keywords:
DE24657
IN STOCK:
0
On Order:
526
can ship 1/13/25
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$8.94
$44.700
25
$7.27
$181.750
50
$7.16
$358.000
100
$6.94
$694.000
250
$6.37
$1,592.500
500
$6.27
$3,135.000
2,000
$6.04
$12,080.000
4,000
+
$5.95
$23,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205556-2
D Sub Connector - DB9 - 9 Contacts - Plug - Crimp Pins Included - DE - AMPLIMITE 109 Serie...
205557-2
RECEPT ASSY,15 POSN,AMPLIMITE
205558-2
D Sub Connector Housing - 15 Positions - D Sub - DA - AMPLIMITE 109 Series - Plug - Steel ...
110974-0033
Conn Housing RCP 15 POS Crimp ST Cable Mount
PX0845/B
Conn USB 2.0 Type B F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port