DEH-9S
Cinch / Cinch Connectivity SolutionsConn D-Subminiature SKT 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
DEH-9S
Alias/AKA:
702-11-09-001
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT
Termination Method:
Solder Cup
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold
Operating Temperature:
-65 to 125 °C
The CINCH / CINCH CONNECTIVITY SOLUTIONS DEH-9S is a high-quality D-Subminiature connector socket with 9 positions. It features a compact design with a solder cup termination type and a 2.74mm pitch, ensuring secure and reliable connections. The connector is panel-mounted, making it easy to install and maintain. With its 9 terminals and 1 port configuration, this DEH-9S connector is suitable for a wide range of industrial, commercial, and electronic applications.
Search Keywords:
DEH9S
IN STOCK:
278
Can Ship immediately
On Order:
474
can ship 12/23/24
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$7.92
$39.600
25
$7.53
$188.250
100
$7.15
$715.000
250
$6.79
$1,697.500
500
$6.45
$3,225.000
2,000
$6.13
$12,260.000
4,000
+
$5.82
$23,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1478762-9
D Sub Backshell - ADK Series - DE - 180° - Metal Body.
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
193841-1
Contact - Universal MATE-N-LOK II Series - Pin - Crimp / Solder - 12 AWG - Silver Plated C...
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
640250-6
Wire-To-Board Connector - 3.96 mm - 6 Contacts - Receptacle - SL-156 Series - Crimp - 1 Ro...