Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
DEUH-9P
Alias/AKA:
702-03-09-001
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
M
Termination Method:
Crimp
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-65 to 125 °C
The DEUH-9P D-Sub is a high-quality 9-pin male connector designed for crimping applications. It is a reliable and durable connectivity solution that ensures secure connections in various electronic devices and applications. With its crimp design, it allows for easy and efficient installation, saving time and effort. The DEUH-9P offers excellent performance and is built to withstand demanding environments, making it the perfect choice for professional and industrial applications.
Search Keywords:
DEUH9P
IN STOCK:
528
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$10.13
$50.650
25
$9.41
$235.250
50
$8.76
$438.000
100
$7.88
$788.000
250
$7.31
$1,827.500
500
$6.82
$3,410.000
2,000
+
$6.74
$13,480.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3500S-2-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 46.04mm - Solder - P...
DEUH-9S
D-Sub Connector - Receptacle - Female Sockets - 9 Positions - 2 Rows - Shell Size 1 (E) - ...
D110277
Connector Accessories Spring Latch Assembly Straight
1TL1-1E
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
DE-24657
Junction Backshell 180° E Shell Size Clear Chromate Over Zinc Steel