M24308/26-2F
Cinch / Cinch Connectivity SolutionsConnector Accessories Female Screw Lock .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
M24308/26-2F
Alias/AKA:
3181599260
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Male Screw Lock
Dimension:
N/A
Operating Temperature:
N/A
The CINCH / CINCH Connectivity Solutions part M24308/26-2F Connector Accessories is a high-quality, reliable solution for ensuring secure connections. Designed specifically for female connectors, this screw lock accessory provides added stability and resistance to vibration, ensuring your connections remain intact even in rugged environments. The easy-to-use screw lock mechanism makes installation and removal a breeze, while the durable construction ensures long-lasting performance. Whether you need to secure connectors in industrial applications or harsh outdoor environments, the M24308/26-2F Connector Accessories are your go-to solution for peace of mind and dependable connectivity.
Search Keywords:
M24308262F
IN STOCK:
500
Can Ship immediately
On Order:
1,000
can ship 3/21/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$10.067
$50.335
50
$6.098
$304.900
100
$4.431
$443.100
250
$3.151
$787.750
500
$3.112
$1,556.000
750
$3.081
$2,310.750
1,000
+
$3.050
$3,050.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1757829-3
AMPLIMITE,PLUG ASY,POSTD,109,ZN,3
1757829-4
AMPLIMITE,PLUG ASY,POSTD,109,ZN,4
5796055-1
D-Sub Connector - Receptacle - 68 Position - 2 Rows - Shielded - Housing/Shell (M2.6) - So...
322870
Ring Tongue Terminal - M8 - 5/16" - 2 AWG - 42.4 mm² - SOLISTRAND Series.
608-CG1T
Conn DIP Adapter PL 8 POS 2.54mm ST