help desk software
DATA SHEET

MS-10-140

Cinch / Cinch Connectivity Solutions

Connector Accessories Marker Strip Straight

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
MS-10-140
Alias/AKA:
3631110011
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Marker Strip
Dimension:
111.93 x 28.58 mm
Operating Temperature:
-48 to 148 °C
Connector Accessories Marker Strip Straight
Search Keywords:
MS10140
IN STOCK: 1,496
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.472
$36.800
250
$1.137
$284.250
500
$1.073
$536.500
1,000
$0.990
$990.000
3,000
$0.980
$2,940.000
5,000
$0.971
$4,855.000
8,000
$0.961
$7,688.000
10,000 +
$0.951
$9,510.000
Tools/3D Models
Product Guides