Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
MS-12-140
Alias/AKA:
3631112011
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Marker Strip
Dimension:
130.98 x 28.58 mm
Operating Temperature:
-48 to 148 °C
Connector Accessories Marker Strip Straight
Search Keywords:
MS12140
IN STOCK:
258
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
25
$1.505
$37.625
250
$1.177
$294.250
500
$1.165
$582.500
1,000
$1.063
$1,063.000
3,000
$1.053
$3,159.000
5,000
$1.042
$5,210.000
8,000
$1.032
$8,256.000
10,000
+
$1.022
$10,220.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BNL-5
DIN rail End Clip
11K5028-KMNB
Switch Access Rotary Switch Knob
12-140
Barrier Block - 12 Circuits - 24 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AW...
RD-65B
AC-DC Dual output enclosed power supply; Output 5Vdc at 8A +24Vdc at 3A; free air convecti...
SNAP-PAC-R1
Programmable Automation Controllers Provide Powerful Realtime Control