Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
MS-12-141
Alias/AKA:
3641112011
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Marker Strip
Dimension:
152.4 x 33.32 mm
Operating Temperature:
N/A
Connector Accessories Marker Strip Straight
Search Keywords:
MS12141
IN STOCK:
3,192
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
25
$1.49
$37.250
250
$1.23
$307.500
500
$1.17
$585.000
1,000
$1.13
$1,130.000
3,000
$1.09
$3,270.000
5,000
$1.06
$5,300.000
8,000
$1.04
$8,320.000
10,000
+
$1.03
$10,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658606-1
D Sub Connector - DB50 - 50 Contact - Receptacle - IDC / IDT - DD - Amplimite HDF-20 Serie...
5746881-1
Screw Retainer Kit - D-Sub Locking & Mounting - Screw Length 7.62 mm (.3 in) - AMPLIMITE H...
66255-2
MALE CONTACT ASSY. (STRIP)
10VS1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
30ESK6
Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount