Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
MS-20-140
Alias/AKA:
3631120011
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Marker Strip
Dimension:
207.18 x 28.58 mm
Operating Temperature:
-48 to 148 °C
Connector Accessories Marker Strip Straight
Search Keywords:
MS20140
IN STOCK:
196
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
10
$3.548
$35.480
100
$2.288
$228.800
250
$2.013
$503.250
500
$1.897
$948.500
1,000
$1.721
$1,721.000
3,000
$1.704
$5,112.000
5,000
$1.687
$8,435.000
8,000
+
$1.670
$13,360.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS25237-327
Miniature Lamp - 0.04A - 28V - 1.12W - 4000 Hours Life - Clear.
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
1201442
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on...
3030721
Partition plate - length: 59.8 mm - width: 2 mm - height: 39 mm - color: gray
M7928/1-21
PIDG Ring Tongue Terminal 20AWG 18.64mm 5.54mm Tin Loose Piece