Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
MS-2-142
Alias/AKA:
3651102011
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Marker Strip
Dimension:
53.18 x 38.1 mm
Operating Temperature:
-48 to 148 °C
Connector Accessories Marker Strip Straight
Search Keywords:
MS2142
IN STOCK:
375
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
25
$1.130
$28.250
250
$0.872
$218.000
500
$0.780
$390.000
1,000
$0.771
$771.000
3,000
$0.764
$2,292.000
5,000
$0.756
$3,780.000
8,000
$0.749
$5,992.000
15,000
+
$0.742
$11,130.000
Product Guides