Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
MS-3-140
Alias/AKA:
3631103011
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Marker Strip
Dimension:
45.26 x 28.58 mm
Operating Temperature:
-48 to 148 °C
Connector Accessories Marker Strip Straight
Search Keywords:
MS3140
IN STOCK:
874
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
25
$1.515
$37.875
250
$0.981
$245.250
500
$0.907
$453.500
1,000
$0.810
$810.000
3,000
$0.789
$2,367.000
5,000
$0.781
$3,905.000
8,000
$0.773
$6,184.000
10,000
+
$0.766
$7,660.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RV4NAYSD503A
Potentiometer - 2 Watt - Linear - 50 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
120-2
Thrml Mgmt Access Thermal Grease Opaque White 56°C/W 0.735W/m.K 5X10e14Ohm.cm Jar
FT-43
Digital Fiber Amplifier Unit
DT04-6P-CL06
Truck Bus and Off-Road Housings DT RECPT 6way, w-flange
0462-005-20141
Rectangular Power Contact - DTM Series - Nickel Plated Contacts - Copper Alloy - Socket - ...