Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
MS-6-140
Alias/AKA:
3631106011
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Marker Strip
Dimension:
73.83 x 28.58 mm
Operating Temperature:
-48 to 148 °C
Connector Accessories Marker Strip Straight
Search Keywords:
MS6140
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
25
Available in less than min:
2
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$1.384
$1.384
25
$1.258
$31.450
250
$1.025
$256.250
500
$0.926
$463.000
1,000
$0.749
$749.000
3,000
$0.742
$2,226.000
5,000
$0.734
$3,670.000
8,000
$0.727
$5,816.000
10,000
+
$0.720
$7,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658670-2
Pin Contact Gold Crimp 22-28 AWG Stamped
MSA37TB10
Marking Strips For Connectors - Printed One Surfaces on One Side - Double Screw - 10 Pole.
140J-1
Barrier Block Jumper - 2 Positions - 0.375" (9.53mm) - Over Barrier - Flanged Spade - For ...
07199-36
Cable Assembly Cord 0.914m 18AWG 2 POS Power RCP
6-140
Barrier Block - 6 Circuits - 12 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AWG...