Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
MS-8-140
Alias/AKA:
3631108011
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Marker Strip
Dimension:
92.88 x 28.58 mm
Operating Temperature:
-48 to 148 °C
Connector Accessories Marker Strip Straight
Search Keywords:
MS8140
IN STOCK:
7
Can Ship immediately
You may purchase in-stock quantity up to 7
On Order:
1,000
can ship 12/20/24
Minimum Order:
25
Available in less than min:
7
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$1.529
$1.529
25
$1.390
$34.750
250
$1.290
$322.500
500
$1.190
$595.000
1,000
$0.971
$971.000
3,000
$0.949
$2,847.000
5,000
$0.931
$4,655.000
8,000
$0.922
$7,376.000
10,000
+
$0.913
$9,130.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-640509-0
4 Position Rectangular Housing Connector Receptacle Red 0.165" (4.20mm)
1-640519-0
04P MR II PLUG HSG
1-770986-0
Contact - Mini Universal MATE-N-LOK Series - Socket - Crimp / Solder - 22 AWG - Gold Plate...
859526-4
4 CAV FLANGED RECEPT KIT
RL90-18/50
AC Blower Centrifugal Sintec-Sleeve Bearing 230V 23.5CFM 120.6 X 120.6 X 37mm