MS-8-141
Cinch / Cinch Connectivity SolutionsConnector Accessories Marker Strip Straight .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
MS-8-141
Alias/AKA:
3641108011
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Marker Strip
Dimension:
107.95 x 33.32 mm
Operating Temperature:
N/A
The MS-8-141 is a connector accessory marker strip designed to fit snugly on to connectors, providing a convenient way to label and organize your connections. The marker strip is straight in shape, making it easy to read and ensuring that your cables and connectors remain neatly organized. Perfect for use in a wide range of applications, the MS-8-141 from CINCH Connectivity Solutions is a reliable and efficient solution for all your connector labeling needs.
Search Keywords:
MS8141
IN STOCK:
1,849
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
25
$1.635
$40.875
250
$1.030
$257.500
500
$1.015
$507.500
1,000
$1.005
$1,005.000
3,000
$0.995
$2,985.000
5,000
$0.985
$4,925.000
8,000
$0.975
$7,800.000
10,000
+
$0.965
$9,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8-141
Barrier Block - 8 Circuits - 16 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AW...
2SKF131AEL01
Switch Key Lock ON OFF SPST 90° Flat Key 1A 120VAC Screw Panel Mount/Screw Mount
1-5227079-6
BNC Connector - Plug - Male Pin - 50 Ohms - 4 GHz - Cable Group RG-174, 188 Bayonet Lock -...
5227716-3
BNC SOLDER RECEPT JACK
2110A3
Non-Relampable Ø.310” Panel Mount Indicator - Amber - 105-125VAC