P-302H-CCT
Cinch / Cinch Connectivity SolutionsConn Wire to Wire PL 2 POS Solder Lug ST Cable Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
P-302H-CCT
Alias/AKA:
7030102002
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Wire to Wire
Body Orientation:
Straight
Gender:
PL
Mounting:
Cable Mount
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued
Conn Wire to Wire PL 2 POS Solder Lug ST Cable Mount
Search Keywords:
P302HCCT
This product is discontinued, but still in stock
IN STOCK:
3,724
Ships today, if you order in
Minimum Order:
250
Quantity
Unit Price
Ext. Price
250
$34.15
$8,537.500
500
$18.02
$9,010.000
750
$12.39
$9,292.500
1,000
+
$12.15
$12,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FL1M-8FW-1-R24V
LED Panel Mount Indicator LED Red 8mm NUT 24VAC/DC | Mallory Sonalert FL1M-8FW-1-R24V
HBL8215C
PLUG, HG, 15A 125V, 5-15P, B/W
63445-4
250 FASTON FLAG REC 18-12 AWG TPBR
RJS4R0E
Res Wirewound Rheostat 4 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) ...