P-310-CCT
Cinch / Cinch Connectivity SolutionsConn Wire to Wire PL 10 POS Solder Lug ST Cable Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
P-310-CCT
RoHS:
No
Supplier Standard Pack:
1000
Type:
Wire to Wire
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
10
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Temperature:
105(Max) °C
Conn Wire to Wire PL 10 POS Solder Lug ST Cable Mount
Search Keywords:
P310CCT
IN STOCK:
1,089
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$9.64
$9.640
10
$7.64
$76.400
25
$6.67
$166.750
100
$5.98
$598.000
250
$5.79
$1,447.500
500
$5.70
$2,850.000
750
$5.62
$4,215.000
1,000
+
$5.54
$5,540.000
DOWNLOADS