S-2404H-AB
Cinch / Cinch Connectivity SolutionsConn Power SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
S-2404H-AB
Alias/AKA:
7030404001
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT
Number of Contacts:
4
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued
Conn Power SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Search Keywords:
S2404HAB
This product is discontinued, but still in stock
IN STOCK:
444
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$13.50
$27.000
25
$9.43
$235.750
100
$8.45
$845.000
250
$8.19
$2,047.500
500
$8.11
$4,055.000
750
$8.03
$6,022.500
1,000
+
$7.95
$7,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-321897-5
Ring Tongue Terminal - 22 to 16 AWG - M5 / #8 Stud Size - 5.2 mm (.205 in) Stud Diameter -...
108-0902-001
Red Banana Jack
W171DIP-25
Reed Relays 5VDC 500Ohm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry
PDQE10-Q48-D12-DIN
Dual Output DC-DC Converter - 10W - ±12VDC - Input: 18 to 75VDC - DIN Mount